Reference Only
C1005C0G1H060C050BA
Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 6pF C0G 0.25pF T: 0.5mm
Datasheet
C1005C0G1H060C050BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 6 pF | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Class | Class1 | |
| Dielectric | C0G (NP0) | |
| Height | 0.5 mm (0.02 in) | |
| Length | 1 mm (0.039 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Product | General Type MLCCs | |
| Series | C | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Tolerance | 0.25 pF | |
| Type | Commercial Grade MLCC | |
| Voltage Rating DC | 50 VDC | |
| Width | 0.5 mm (0.02 in) | |
| Part # Aliases | C1005C0G1H060C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?