
BR-2032VCUSN
Coin Cell Battery .
Datasheet
BR-2032VCUSN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Coin Cell Battery | |
| Series | BR Coin | |
| Battery Size | BR2032 | |
| Battery Chemistry | Lithium Carbon Monofluoride (LiCF) | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Termination Style | PC Pin (Vertical 2-Pin) | |
| Orientation | Vertical | |
| Width | 20 mm | |
| Height | 3.2 mm | |
| Product Type | Coin Cell Battery | |
| Subcategory | Battery | |
| Part # Aliases | BR-2032VCUSN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506500010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $576.00 | |
| $1.13 | $1,084.80 | |
| $1.10 | $3,168.00 |
Need more?