Reference Only
B32796E8206K
Obsolete
Film Capacitors 20uF 10% 350Vac MKP ACFLTR LS=37.5mm
Datasheet
B32796E8206K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 20 uF | |
| Dielectric | Polypropylene (PP) | |
| ESR | 2.6 mOhms | |
| Height | 45 mm (1.772 in) | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Lead Style | Straight | |
| Length | 42 mm (1.654 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | AC and Pulse Film Capacitors | |
| Series | B32796E | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Type | Metallized Polypropylene Capacitors | |
| Voltage Rating AC | 350 VAC | |
| Voltage Rating DC | 875 VDC | |
| Width | 30 mm (1.181 in) | |
| Part # Aliases | B32796E8206K000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?