Reference Only

AYG5V1A085M1

Fiber Optic Cable Assemblies 20Mbps-16Gbps 1000mm 2 Chl-Uni direction.

Manufacturer:

Mfr Part:
AYG5V1A085M1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFiber Optic Cable Assemblies
SeriesV
ApplicationMeasuring Equipment, Image Processing Instrument, Printer, Medical Equipments, Industrial Robots
PackagingBulk
Description/FunctionIntegrated Cable & Plug (Plug is Equipped with Electrical/Optical Conversion Function)
Features20 Mbps to 8 Gbps per Channel Tx Rate & 2 Channel Uni-Direction
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$172.15$1,721.50
$168.12$3,362.40
$165.89$8,294.50
Need more?