Reference Only
AYG5V10585M1
Fiber Optic Cable Assemblies 20Mbps-16Gbps 50mm 2 Chl-Uni direction.
Datasheet
AYG5V10585M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | V | |
| Application | Measuring Equipment, Image Processing Instrument, Printer, Medical Equipments, Industrial Robots | |
| Packaging | Bulk | |
| Description/Function | Integrated Cable & Plug (Plug is Equipped with Electrical/Optical Conversion Function) | |
| Features | 20 Mbps to 8 Gbps per Channel Tx Rate & 2 Channel Uni-Direction | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.98 | $1,589.80 | |
| $158.96 | $4,768.80 | |
| $156.50 | $7,825.00 |
Need more?