Reference Only
AYG4V10585M1
Fiber Optic Connectors 20Mbps-8Gbps 50mm 1 Chl Bi-direction.
Datasheet
AYG4V10585M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Fiber Optic Connectors | |
| Series | V | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Fiber Diameter | 0.6 mm | |
| Color | Black | |
| Number of Positions | 20 Position | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Body Material | Copper alloy | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Active Optical Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $170.58 | $1,705.80 | |
| $166.48 | $3,329.60 | |
| $163.70 | $8,185.00 |
Need more?