Reference Only

AYF532635

FFC & FPC Connectors FPC CONN Y5B 26 CON.

Manufacturer:

Mfr Part:
AYF532635

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions26 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleHorizontal
Contact LocationDual Contact
SeriesY5B
PackagingBulk
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.61$8,050.00
Need more?
Contact Us