Reference Only

AYF531435

FFC & FPC Connectors FPC CONN Y5B 14 CON.

Manufacturer:

Mfr Part:
AYF531435

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions14 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleHorizontal
Contact LocationDual Contact
Contact PlatingGold
Current Rating500 mA
SeriesY5B
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?