Reference Only

AYF530365TA

FFC & FPC Connectors .

Manufacturer:

Mfr Part:
AYF530365TA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions3 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationDual Contact
Contact PlatingGold
Current Rating500 mA
SeriesY5BW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Part # AliasesAYF530365TA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?