Reference Only

AXT626124A

Board to Board & Mezzanine Connectors .

Manufacturer:

Mfr Part:
AXT626124A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions26 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Stack Height1 mm
Current Rating5 A
Voltage Rating60 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesF4S
PackagingReel
ApplicationMobile devices and industrial equipment
Flammability RatingUL94V-0
Insulation Resistance1 Ohms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.27$635.00
$1.26$1,260.00
$1.23$3,075.00
$1.20$6,000.00
Need more?