Reference Only

AXK860145WG

Board to Board & Mezzanine Connectors CONN HEADER FPC 60 POS 0.4mm.

Manufacturer:

Mfr Part:
AXK860145WG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions60 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height3 mm, 3.5 mm
Current Rating300 mA
Voltage Rating60 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesP4
PackagingCut Tape
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.74$8,220.00
Need more?