Reference Only
AXK6L30337G
Obsolete
Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD
Datasheet
AXK6L30337G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 30 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 60 V | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Resin | |
| Series | P5 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?