Reference Only

AXK500137YG

Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 100 POS 0.5mm.

Manufacturer:

Mfr Part:
AXK500137YG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions100 Position
Pitch0.5 mm (0.02 in)
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Voltage Rating60 V
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialResin
SeriesP5K
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$4.16$6,240.00
Need more?