Reference Only

AXF6D1612

Board to Board & Mezzanine Connectors 16 pins Header 4.60x1.80x0.46mm.

Manufacturer:

Mfr Part:
AXF6D1612

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions16 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesA35UH
PackagingCut Tape
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.493$7,395.00
Need more?