Reference Only

AXE854124A

Board to Board & Mezzanine Connectors .

Manufacturer:

Mfr Part:
AXE854124A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions54 Position
Pitch0.35 mm (0.014 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Stack Height0.8 mm
Current Rating4 A
Voltage Rating60 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesA35S
PackagingReel
ApplicationSmartphones, tablet PC and other mobile devices
Flammability RatingUL94V-0
Insulation Resistance1 Ohms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.15$1,575.00
$2.99$2,990.00
$2.92$7,300.00
Need more?