Reference Only

AXE512127

Board to Board & Mezzanine Connectors .

Manufacturer:

Mfr Part:
AXE512127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard to Board & Mezzanine Connectors
ProductSockets
Number of Positions12 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height0.8 mm, 1mm
Current Rating300 mA
Voltage Rating60 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesA4S
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$4,200.00
Need more?