Reference Only
AWHS1R070
HMI Displays & Panel PCs .
Datasheet
AWHS1R070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | HMI Displays & Panel PCs | |
| Operating Supply Voltage | 10 VDC to 32 VDC | |
| Diagonal | 7 in | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Bulk | |
| Product Type | Panel PCs | |
| Series | WHS1 | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471490000 |
| TARIC | 8471490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $785.00 | $785.00 |
Need more?