AWAP00031 Panasonic Industry

AWAP00031

Obsolete
Fiber Optic Switches

Manufacturer:

Mfr Part:
AWAP00031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFiber Optic Switches
ProductFiber Optic Multiplexers
Connector TypeMU/AdPC
Fiber TypeSingle Mode
Operational TypeNon-Latching
Wavelength1310 nm
Operating Supply Voltage3 V
Insertion Loss1 dB
Switching Time15 ms
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Length50 mm
Width9 mm
Height16 mm
Product TypeFiber Optic Switches
SeriesAWAP
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?