Reference Only

AVT34323

Basic / Snap Action Switches 100mA to 3A, Hinge Lever Long, PCB.

Manufacturer:

Mfr Part:
AVT34323

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesAVT
ActuatorLever
Current Rating3 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Operating Force0.5 N
Termination StyleSolder Pin
Mounting StylePCB Mount
PackagingBulk
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.17$117.00
$1.07$321.00
$1.03$515.00
$0.98$980.00
$0.86$4,300.00
Need more?