Reference Only

AVL3435613

Basic / Snap Action Switches 1mA to 100mA Hinge Lever Long, PCB.

Manufacturer:

Mfr Part:
AVL3435613

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesAVL
ActuatorLever
Current Rating100 mA
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force1.5 N
Termination StyleSolder Pin
Mounting StylePCB Mount
PackagingBulk
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$99.00
$0.96$288.00
$0.92$460.00
$0.88$880.00
$0.85$4,250.00
Need more?