Reference Only

AVL34253

Basic / Snap Action Switches 100mA to 5A, Hinge Lever, PCB.

Manufacturer:

Mfr Part:
AVL34253

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesAVL
ActuatorLever
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Operating Force1.5 N
Termination StyleSolder Pin
Mounting StylePCB Mount
PackagingBulk
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$116.00
$1.06$318.00
$1.00$500.00
$0.98$980.00
$0.95$4,750.00
Need more?