Reference Only

AV63421264

Obsolete
Basic / Snap Action Switches CS Switch Simul

Manufacturer:

Mfr Part:
AV63421264

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesAV6
TypeSubminiature
Contact FormSPST
Switch FunctionOFF - ON
ActuatorSimulated Roller Lever
Current Rating100 mA
Voltage Rating DC30 VDC
Operating Force0.5 N
Termination StyleConnector
Mounting StyleChassis Mount
IP RatingIP40
Actuator Length19.2 mm
Contact MaterialCopper Nickel
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?