Reference Only

AV3722613

Basic / Snap Action Switches FS Switch Hinge.

Manufacturer:

Mfr Part:
AV3722613

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesAV
TypeHigh Precision
Contact FormSPST
Switch FunctionOFF - ON
ActuatorLever
Current Rating100 mA
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Operating Force0.49 N
Termination StyleSolder Pin, Left Angle
Mounting StylePCB Mount
Actuator Length20 mm
Contact MaterialSilver Nickel
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$88.00
$0.86$258.00
$0.82$410.00
$0.78$780.00
$0.76$3,800.00
Need more?