Reference Only
AV351261
Basic / Snap Action Switches FS Switch Short.
Datasheet
AV351261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Basic / Snap Action Switches | |
| Series | AV | |
| Type | High Precision | |
| Contact Form | SPST | |
| Switch Function | OFF - ON | |
| Actuator | Lever | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Operating Force | 0.49 N | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Nickel | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $88.00 | |
| $0.85 | $255.00 | |
| $0.81 | $405.00 | |
| $0.78 | $780.00 | |
| $0.75 | $3,750.00 |
Need more?