Reference Only

AV325261

Basic / Snap Action Switches FS Switch Rolle.

Manufacturer:

Mfr Part:
AV325261

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesAV
TypeHigh Precision
Contact FormSPST
Switch FunctionOFF - ON
ActuatorRoller Lever
Current Rating100 mA
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Operating Force0.49 N
Termination StyleSolder Terminal
Mounting StylePCB Mount
Actuator Length30 mm
Contact MaterialSilver Nickel
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$115.00
$1.11$333.00
$1.06$530.00
$1.01$1,010.00
$0.98$4,900.00
Need more?