Reference Only

AV3244613

Basic / Snap Action Switches 1mA to 100mA Hinge Simultd. Roller Levr.

Manufacturer:

Mfr Part:
AV3244613

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesAV
ActuatorRoller Lever
Current Rating100 mA
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force1 N
Termination StyleSolder Pin
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleRoller Lever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$133.00
$1.16$348.00
$1.11$555.00
$1.04$1,040.00
$0.99$4,950.00
Need more?