Reference Only
ASQMR17B20A
Obsolete
Detector Switches L 2 Boss Fork(L) N.C Pin Plunger
Datasheet
ASQMR17B20A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Detector Switches | |
| Operation Direction | Vertical | |
| Operating Force | 1.2 N | |
| ON Travel | 5.1 mm | |
| Current Rating | 1 mA | |
| Voltage Rating DC | +/- 4.5 VDC to +/- 16 VDC | |
| Length | 8.3 mm | |
| Width | 5.3 mm | |
| Height | 8.95 mm | |
| Termination Style | Solder Terminal | |
| Packaging | Tray | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Detector Switches | |
| Series | ASQMR1 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?