Reference Only

ASQMR17438A

Obsolete
Detector Switches L 2 Boss Solder N.O. Sim Roller Lever

Manufacturer:

Mfr Part:
ASQMR17438A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operation DirectionVertical
Operating Force1.5 N
ON Travel7.9 mm
Current Rating1 mA
Voltage Rating DC+/- 4.5 VDC to +/- 16 VDC
Length8.3 mm
Width5.3 mm
Height8.95 mm
Termination StyleSolder Lug
PackagingTray
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Product TypeDetector Switches
SeriesASQMR1
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?