Reference Only

ASFM0215S

Safety Relays 21VDC 13mA 1 Form A 1 Form B RTIII Tube.

Manufacturer:

Mfr Part:
ASFM0215S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Relays
Coil Voltage21 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Contact TerminationSolder Pin
Contact Rating13 mA
PackagingTube
Coil Resistance1.633 kOhms
Current Rating - Max6 A
Mounting StylePCB Mount
Number of Channels1 Channel
Product TypeSafety Relays
ProductSafety Relays
SeriesSF-M
SubcategoryRelays
Switching Voltage250 VAC, 125 VDC
TypeFlat Type
Width33 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.18$783.60
$38.11$2,286.60
$36.82$3,682.00
$35.40$9,204.00
Need more?