Reference Only

ASFM0162S

Safety Relays 16VDC 17mA 1 Form A 1 Form B RTII Tube.

Manufacturer:

Mfr Part:
ASFM0162S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Relays
Coil Voltage16 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Contact TerminationSolder Pin
Contact Rating17 mA
PackagingTube
Coil Resistance948 Ohms
Current Rating - Max6 A
Mounting StylePCB Mount
Number of Channels1 Channel
Product TypeSafety Relays
ProductSafety Relays
SeriesSF-M
SubcategoryRelays
Switching Voltage250 VAC, 125 VDC
TypeFlat Type
Width33 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.12$702.40
$33.60$2,016.00
$32.64$3,264.00
$31.18$8,106.80
Need more?