Reference Only

ASFM0122S

Safety Relays 12VDC 23mA 1 Form A 1 Form B RTII Tube.

Manufacturer:

Mfr Part:
ASFM0122S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Contact TerminationSolder Pin
Contact Rating23 mA
Mounting StylePCB Mount
TypeFlat Type
PackagingTube
Coil Resistance533 Ohms
Current Rating - Max6 A
Number of Channels1 Channel
Product TypeSafety Relays
ProductSafety Relays
SeriesSF-M
SubcategoryRelays
Switching Voltage250 VAC, 125 VDC
Width33 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.60$712.00
$34.51$2,070.60
$33.73$3,373.00
$32.53$8,457.80
Need more?