Reference Only

ASFM0035S

Safety Relays 3VDC 90mA 1 Form A 1 Form B RTIII Tube.

Manufacturer:

Mfr Part:
ASFM0035S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Relays
Coil Voltage3 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Contact TerminationSolder Pin
Contact Rating90 mA
Mounting StylePCB Mount
TypeFlat Type
PackagingTube
Coil Resistance33.3 Ohms
Current Rating - Max6 A
Number of Channels1 Channel
Product TypeSafety Relays
ProductSafety Relays
SeriesSF-M
SubcategoryRelays
Switching Voltage250 VAC, 125 VDC
Width33 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.05$781.00
$37.70$2,262.00
$36.65$3,665.00
$35.27$9,170.20
Need more?