Reference Only

ARV33A4H

Obsolete
Coaxial Switches SPDT 4.5 Volts

Manufacturer:

Mfr Part:
ARV33A4H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCoaxial Switches
Contact FormSPDT
Frequency26.5 GHz
Coil Voltage4.5 VDC
Termination StyleConnector
VSWR1.8
Insertion Loss0.8 dB
Isolation50 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Product TypeCoaxial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?