Reference Only

ARS324H

High Frequency / RF Relays .

Manufacturer:

Mfr Part:
ARS324H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage4.5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating500 mA
Frequency3 GHz
Contact TerminationSolder Terminal
Maximum Switching Current500 mA
Coil TypeDual Coil Latching
Power Consumption400 mW
Isolation30 dB
Insertion Loss0.3 dB
SeriesARS
PackagingTube
Coil Current88.9 mA
Coil Resistance50.6 Ohms
Contact Rating500 mA
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.4

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$30.90$1,545.00
Need more?