Reference Only

ARS14A24

High Frequency / RF Relays RELAY RF SPDT 3GHZ 24VDC SMD.

Manufacturer:

Mfr Part:
ARS14A24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating500 mA
Contact TerminationSMD/SMT
Maximum Switching Current500 mA
Coil TypeNon-Latching
Power Consumption200 mW
SeriesARS
PackagingTube
Coil Current8.3 mA
Coil Resistance2.88 kOhms
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$26.55$1,062.00
$25.92$3,110.40
$25.24$7,067.20
Need more?