Reference Only

ARS1424

High Frequency / RF Relays .

Manufacturer:

Mfr Part:
ARS1424

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating500 mA
Frequency3 GHz
Contact TerminationSolder Terminal
Maximum Switching Current500 mA
Coil TypeNon-Latching
Power Consumption200 mW
Isolation35 dB
Insertion Loss0.35 dB
SeriesARS
Coil Current8.3 mA
Coil Resistance2.88 kOhms
Contact Rating500 mA
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.55$1,427.50
$28.39$2,839.00
$27.78$6,945.00
Need more?