Reference Only

ARS12Y4H

High Frequency / RF Relays ARS High Frequency Relay.

Manufacturer:

Mfr Part:
ARS12Y4H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage4.5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating500 mA
Frequency3 GHz
Contact TerminationSMD/SMT
Maximum Switching Current500 mA
Coil TypeDual Coil Latching
Power Consumption400 mW
Isolation30 dB
Insertion Loss0.5 dB
SeriesARS
PackagingTube
Coil Current88.9 mA
Coil Resistance50.6 Ohms
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$54.03$2,161.20
Need more?