Reference Only
ARS1209
Not Recommended for New Designs
High Frequency / RF Relays RS High Frequency Relay
Datasheet
ARS1209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 9 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 500 mA | |
| Frequency | 3 GHz | |
| Contact Termination | Solder Terminal | |
| Maximum Switching Current | 500 mA | |
| Coil Type | Dual Coil Latching | |
| Power Consumption | 400 mW | |
| Isolation | 30 dB | |
| Insertion Loss | 0.3 dB | |
| Series | ARS | |
| Packaging | Tube | |
| Coil Current | 44.4 mA | |
| Coil Resistance | 202.5 Ohms | |
| Contact Rating | 500 mA | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?