ARJ22A4HX Panasonic Industrial Devices

ARJ22A4HX

High Frequency / RF Relays 5GHz 2 Form C 4.5V 10mA 10VDC 50ohms 2.

Manufacturer:

Mfr Part:
ARJ22A4HX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage4.5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
PackagingReel
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?