Reference Only

ARJ22A24X

High Frequency / RF Relays .

Manufacturer:

Mfr Part:
ARJ22A24X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating300 mA
Frequency5 GHz
Contact TerminationSolder Terminal
Maximum Switching Current300 mA
Coil TypeDual Coil Latching
Power Consumption150 mW
Isolation35 dB
Insertion Loss0.5 dB
Coil Current6.3 mA
Coil Resistance3.84 kOhms
Contact Rating300 mA
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.25

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?