Reference Only

ARJ20A12X

High Frequency / RF Relays 2 Form C, 12VDC 10mA 10VDC 50ohms.

Manufacturer:

Mfr Part:
ARJ20A12X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating300 mA
Frequency5 GHz
Contact TerminationSolder Terminal
Maximum Switching Current300 mA
Coil TypeNon-Latching
Power Consumption200 mW
Isolation35 dB
Insertion Loss0.5 dB
PackagingReel
Coil Current16.6 mA
Coil Resistance720 Ohms
Contact Rating300 mA
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?