Reference Only
ARJ2012
High Frequency / RF Relays 2 Form C, 12VDC 10mA 10VDC 50ohms.
Datasheet
ARJ2012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 300 mA | |
| Frequency | 5 GHz | |
| Contact Termination | Solder Terminal | |
| Maximum Switching Current | 300 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 200 mW | |
| Isolation | 35 dB | |
| Insertion Loss | 0.5 dB | |
| Packaging | Bulk | |
| Coil Current | 16.6 mA | |
| Coil Resistance | 720 Ohms | |
| Contact Rating | 300 mA | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $235.39 | $11,769.50 |
Need more?