Reference Only

ARJ2003

High Frequency / RF Relays 2 Form C, 3VDC 10mA 10VDC 50ohms.

Manufacturer:

Mfr Part:
ARJ2003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating300 mA
Frequency5 GHz
Contact TerminationSolder Terminal
Maximum Switching Current300 mA
Coil TypeNon-Latching
Power Consumption200 mW
Isolation35 dB
Insertion Loss0.5 dB
PackagingBulk
Coil Current66.6 mA
Coil Resistance45 Ohms
Contact Rating300 mA
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$251.33$12,566.50
Need more?