ARE13A24B01 Panasonic Industrial Devices

ARE13A24B01

High Frequency / RF Relays 2.6GHz 1 FormC 24V 0.5A 30VDC Relay.

Manufacturer:

Mfr Part:
ARE13A24B01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
SeriesRE
PackagingTube
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$5.05$126.25
$4.67$467.00
$4.15$1,037.50
$3.89$1,945.00
$3.63$3,630.00
$3.50$8,750.00
Need more?
Contact Us