Reference Only

ARE10A09Z

High Frequency / RF Relays 1 Form C, 9VDC 0.5A 30VDC Relay

Manufacturer:

Mfr Part:
ARE10A09Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage9 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating500 mA
Frequency2.6 GHz
Contact TerminationSMD/SMT
Maximum Switching Current500 mA
Coil TypeNon-Latching
Power Consumption200 mW
Isolation30 dB
Insertion Loss0.7 dB
SeriesRE
PackagingReel
Coil Current22.2 mA
Coil Resistance405 Ohms
Contact Rating500 mA
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?