Reference Only

ARE104HC90

Obsolete
High Frequency / RF Relays SUGGESTED ALTERNATE 769-ARS144H

Manufacturer:

Mfr Part:
ARE104HC90

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage4.5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating500 mA
Frequency2.6 GHz
Contact TerminationSolder Pin
Power Consumption200 mW (1/5 W)
SeriesRE
Coil Current44.4 mA
Coil Resistance101 Ohms
Mounting StyleThrough Hole
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?