Reference Only
ARD6204H
Coaxial Switches .
Datasheet
ARD6204H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Coaxial Switches | |
| Contact Form | SPDT | |
| Frequency | 26.5 GHz | |
| Coil Voltage | 4.5 VDC | |
| Termination Style | Solder Terminal | |
| VSWR | 1.7 | |
| Insertion Loss | 0.8 dB | |
| Isolation | 55 dB | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Number of Positions | 2 Position | |
| Product Type | Coaxial Switches | |
| Series | ARD | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,825.75 | $1,825.75 |
Need more?