Reference Only

ARD50024

Coaxial Switches SWITCH COAXIAL SPDT 26.5GHZ 24V.

Manufacturer:

Mfr Part:
ARD50024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCoaxial Switches
Contact FormSPDT
Frequency26.5 GHz
Coil Voltage24 VDC
Termination StyleSolder Terminal
VSWR1.7
Insertion Loss0.8 dB
Isolation55 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Number of Positions2 Position
Product TypeCoaxial Switches
SubcategorySwitches
Terminal Pitch3.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,644.24$1,644.24
$1,540.31$7,701.55
Need more?