Reference Only

ARD50012

Coaxial Switches SWITCH COAXIAL SPDT 26.5GHZ 12V.

Manufacturer:

Mfr Part:
ARD50012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCoaxial Switches
Contact FormSPDT
Frequency26.5 GHz
Coil Voltage12 VDC
Termination StyleSolder Terminal
VSWR1.7
Insertion Loss0.8 dB
Isolation55 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Number of Positions2 Position
Product TypeCoaxial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,680.07$1,680.07
$1,595.40$7,977.00
Need more?