Reference Only

ARD3004HQ

Coaxial Switches .

Manufacturer:

Mfr Part:
ARD3004HQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCoaxial Switches
Contact FormSP6T
Frequency13 GHz
Coil Voltage4.5 VDC
Termination StyleSolder Terminal
VSWR1.35
Insertion Loss0.4 dB
Isolation65 dB
PackagingCut Tape
IlluminatedNon-Illuminated
Impedance50 Ohms
Number of Positions6 Position
Product TypeCoaxial Switches
SubcategorySwitches
Terminal Pitch5.08 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,411.24$3,411.24
Need more?